There are no models available for this part yet.
Overview of 0714390364 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0714390364 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM3484-ND
|
DigiKey | CONN RCPT 64POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
171 In Stock |
|
$3.5663 / $4.8600 | Buy Now | |
DISTI #
0714390364
|
Avnet Americas | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 0714390364) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Container: Tube | 0 |
|
$4.9761 | Buy Now | |
DISTI #
MOL71439-0364
|
Heilind Electronics | MEZZANINE 1MM BTB REC 30 SAU 64CKT | Americas - 0 in Stock |
|
$4.9446 / $5.7711 | Buy Now | |
DISTI #
62529004
|
Verical | Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2219 | Americas - 1639 |
|
$5.3010 | Buy Now | |
DISTI #
77721048
|
Verical | Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1643 | Americas - 8 |
|
$3.1410 / $3.8750 | Buy Now | |
DISTI #
71439-0364
|
TTI | Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 14 Container: Tube |
Americas - 518 In Stock |
|
$4.4000 / $4.4800 | Buy Now | |
DISTI #
0714390364
|
Avnet Asia | Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Tube (Alt: 0714390364) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S549810681619
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 8 |
|
$4.4400 | Buy Now |
CAD Models for 0714390364 by Molex
Part Data Attributes for 0714390364 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|