Part Details for 0714391364 by Molex
Overview of 0714391364 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0714391364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0714391364-ND
|
DigiKey | MEZZANINE 1MM BTB REC 64CKT Min Qty: 588 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7360 | Buy Now |
DISTI #
0714391364
|
Avnet Americas | Mezzanine IEEE 1386 Receptacle 1mm Pitch Dual Row Vertical Stacking 0.76?m Gold 64 Circuits Surface Mount Tube - Rail/Tube (Alt: 0714391364) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.0255 | Buy Now |
DISTI #
MOL71439-1364
|
Heilind Electronics | Mezzanine 1mm BtB Rec 64 Ckt | Americas - 380 in Stock |
|
$4.9861 | Buy Now |
DISTI #
MOL71439-1364
|
Interstate Connecting Components | Mezzanine 1mm BtB Rec 64 Ckt | 126 |
|
$4.9861 | Buy Now |