Part Details for 07145-36 by Mechatronics Fan Group
Overview of 07145-36 by Mechatronics Fan Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07145-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1424-ND
|
DigiKey | FAN CORD 36" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$1.5325 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Fan Power Cord - Fan Terminal Receptacle - 2 Position - 45° - 36.0" (914.4mm) - Open Wires. RoHS: Compliant |
69 In Stock |
|
$1.1300 / $2.1400 | Buy Now |
|
Master Electronics | Fan Power Cord - Fan Terminal Receptacle - 2 Position - 45° - 36.0" (914.4mm) - Open Wires. RoHS: Compliant |
69 In Stock |
|
$1.1300 / $2.1400 | Buy Now |