Part Details for 07145-36 by Qualtek Electronics Corporation
Overview of 07145-36 by Qualtek Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07145-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1992
|
Newark | Fan Power Cord, For Use With:Qualtek Axial Fans, Voltage Rating:125Vac, Fan Side Connector:45° Angle Receptacle, Current Rating:10A, Cable Length:36", Product Range:-, Accessory Type:Fan Power Cord, Supply Voltage:300V Rohs Compliant: Yes |Qualtek Electronics 07145-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$2.0700 / $2.5700 | Buy Now |
DISTI #
CR319-ND
|
DigiKey | POWER CORD FAN 45DEG ANGLE 36" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
986 In Stock |
|
$1.4462 / $2.0100 | Buy Now |
DISTI #
562-07145-36
|
Mouser Electronics | Fan Accessories 36" FAN PWR CORD RoHS: Compliant | 200 |
|
$1.4400 / $2.0100 | Buy Now |
DISTI #
V99:2348_18852921
|
Arrow Electronics | Thrml Mgmt Access Fan Cord Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2204 | Americas - 66 |
|
$1.6120 / $1.7630 | Buy Now |
DISTI #
70111462
|
RS | Cord, Power, SPT-1 (18/2) Female,45,Blunt Cut End,2 Cond SPT-1 Cbl,36 in.,18 AWG | Qualtek Electronics Corp. 07145-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 230 |
|
$1.8200 / $2.0500 | Buy Now |
|
Future Electronics | Fan Power Cord Fan Terminal Receptacle 45 36.0 (914.4mm) Open Wires RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.6300 / $1.7300 | Buy Now |
DISTI #
QTK07145-36
|
Heilind Electronics | FAN POWER CORD 45 DEG 36 | Americas - 544 in Stock |
|
$2.2241 / $3.0025 | Buy Now |
|
Onlinecomponents.com | Molded fan power cord female - 1st connector fan terminal receptacle 45° - Length 36" (914.4mm) - 2nd connector open wires - 18 AWG - 125V - 10A - 105°C |
613 In Stock 811 Factory Stock |
|
$1.4100 / $2.1600 | Buy Now |
DISTI #
78064083
|
Verical | Thrml Mgmt Access Fan Cord Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2152 | Americas - 590 |
|
$2.6000 | Buy Now |
DISTI #
67228937
|
Verical | Thrml Mgmt Access Fan Cord Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2204 | Americas - 66 |
|
$1.6120 / $1.7630 | Buy Now |
Part Details for 07145-36
07145-36 CAD Models
07145-36 Part Data Attributes:
|
07145-36
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
07145-36
Qualtek Electronics Corporation
Fan Power Cord; Connector Type B:Stripped End Leads; Cable Length:3ft; For Use With:Tubeaxial Fans
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.52 inch | |
Body Depth | 0.719 inch | |
Body Length | 0.528 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 125VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL; UL | |
Total Number of Contacts | 2 |