Part Details for 0716603560 by Molex
Overview of 0716603560 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0716603560
0716603560 CAD Models
0716603560 Part Data Attributes
|
0716603560
Molex
Buy Now
Datasheet
|
Compare Parts:
0716603560
Molex
Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 60 |
Alternate Parts for 0716603560
This table gives cross-reference parts and alternative options found for 0716603560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0716603560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73369-360 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0716603560 vs 73369-360 |
89946-960 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0716603560 vs 89946-960 |
89946-360 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0716603560 vs 89946-360 |
89946-060 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0716603560 vs 89946-060 |
71988-560 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0716603560 vs 71988-560 |
6-167144-0 | CONNECTOR, 60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 0716603560 vs 6-167144-0 |
90635-2601 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 0716603560 vs 90635-2601 |
89948-160 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0716603560 vs 89948-160 |
71907-760 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0716603560 vs 71907-760 |
95283-660 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0716603560 vs 95283-660 |