Part Details for 0716612360 by Molex
Overview of 0716612360 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0716612360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0716612360
|
Avnet Americas | Conn EBBI 60 POS 1.27mm Solder RA Thru-Hole 60 Terminal Tray - Trays (Alt: 0716612360) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Container: Tray | 0 |
|
RFQ |
Part Details for 0716612360
0716612360 CAD Models
0716612360 Part Data Attributes
|
0716612360
Molex
Buy Now
Datasheet
|
Compare Parts:
0716612360
Molex
EBBI 50D R/A 60 CKT PLUG CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |