Part Details for 0716617320 by Molex
Overview of 0716617320 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0716617320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0716617320
|
Avnet Americas | Conn EBBI PL 120 POS 2.54mm Solder ST Thru-Hole 120 Terminal 1 Port Tray - Trays (Alt: 0716617320) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Tray | 0 |
|
RFQ | |
DISTI #
0716617320
|
Avnet Americas | Conn EBBI PL 120 POS 2.54mm Solder ST Thru-Hole 120 Terminal 1 Port Tray - Trays (Alt: 0716617320) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Tray | 0 |
|
RFQ |
Part Details for 0716617320
0716617320 CAD Models
0716617320 Part Data Attributes:
|
0716617320
Molex
Buy Now
Datasheet
|
Compare Parts:
0716617320
Molex
Telecom and Datacom Connector, 120 Contact(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |