Part Details for 0717182001 by Molex
Overview of 0717182001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0717182001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0717182001
|
Avnet Americas | Conn D-Subminiature RCP 200 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: 0717182001) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tube | 0 |
|
RFQ | |
DISTI #
0717182001
|
Avnet Americas | Conn D-Subminiature RCP 200 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: 0717182001) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tube | 0 |
|
RFQ | |
DISTI #
0717182001
|
Avnet Americas | Conn D-Subminiature RCP 200 POS 1.27mm Solder RA SMD Tube - Rail/Tube (Alt: 0717182001) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tube | 0 |
|
RFQ |
Part Details for 0717182001
0717182001 CAD Models
0717182001 Part Data Attributes
|
0717182001
Molex
Buy Now
Datasheet
|
Compare Parts:
0717182001
Molex
Telecom and Datacom Connector, 200 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |