-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20426CT-ND
|
DigiKey | CONN PLUG 84POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
454 In Stock |
|
$4.8860 / $8.2000 | Buy Now |
DISTI #
0717412001
|
Avnet Americas | Conn Board to Board PL 84 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0717412001) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.9587 / $6.0735 | Buy Now |
DISTI #
MOL71741-2001
|
Heilind Electronics | MEZZANINE 1MM BTB PLG 84 | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0717412001
Molex
Buy Now
Datasheet
|
Compare Parts:
0717412001
Molex
Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0717412001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0717412001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M62S-H242-02-01 | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | 0717412001 vs M62S-H242-02-01 |
FTMH-142-02-H-DV-A-P | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0717412001 vs FTMH-142-02-H-DV-A-P |
FTMH-142-02-H-DV-A-P-TR | Board Connector, 84 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0717412001 vs FTMH-142-02-H-DV-A-P-TR |