Part Details for 0717640106 by Molex
Overview of 0717640106 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0717640106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM50031-06-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2914 In Stock |
|
$1.1799 / $2.4000 | Buy Now |
DISTI #
0717640106
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0717640106) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$0.7757 | Buy Now |
DISTI #
0717640106
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0717640106) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.7757 | Buy Now |
DISTI #
MOL71764-0106
|
Heilind Electronics | CGRID R/A BKWAY HDR 15 SAU 6CK | Americas - 93 in Stock |
|
$1.0038 | Buy Now |
DISTI #
71764-0106
|
TTI | Headers & Wire Housings RA BRKWY HEADER 6 PIN GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 1530 In Stock |
|
$1.0200 / $1.0700 | Buy Now |
DISTI #
MOL71764-0106
|
Interstate Connecting Components | CGRID R/A BKWAY HDR 15 SAU 6CK | 31 |
|
$1.0038 | Buy Now |
Part Details for 0717640106
0717640106 CAD Models
0717640106 Part Data Attributes
|
0717640106
Molex
Buy Now
Datasheet
|
Compare Parts:
0717640106
Molex
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0717640106
This table gives cross-reference parts and alternative options found for 0717640106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0717640106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90234-506 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0717640106 vs 90234-506 |
55102-G1703LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0717640106 vs 55102-G1703LF |
87801-9006 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0717640106 vs 87801-9006 |
3869-56K2 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3M Interconnect | 0717640106 vs 3869-56K2 |
75789-202-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0717640106 vs 75789-202-06 |
87255-103 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0717640106 vs 87255-103 |
0879110611 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 0717640106 vs 0879110611 |
76350-822-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0717640106 vs 76350-822-6 |
8614-20-6-2-L0-10 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0717640106 vs 8614-20-6-2-L0-10 |
55102-G11-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 0717640106 vs 55102-G11-3 |