Part Details for 0719730206 by Molex
Overview of 0719730206 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0719730206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0719730206-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1635 In Stock |
|
$4.0824 / $7.0000 | Buy Now |
DISTI #
0719730206
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0719730206) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.1357 / $5.1231 | Buy Now |
DISTI #
MOL71973-0206
|
Heilind Electronics | CGRID TH RA ERLY REC DR 15 SA 12CKT | Americas - 0 in Stock |
|
$3.6919 / $4.3091 | Buy Now |
DISTI #
0719730206
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0719730206) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.1357 / $5.1231 | Buy Now |