Part Details for 0719730306 by Molex
Overview of 0719730306 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0719730306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0719730306-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB R/A Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0719730306
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0719730306) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Container: Tube | 0 |
|
RFQ | |
DISTI #
0719730306
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0719730306) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Container: Tube | 0 |
|
RFQ |
Part Details for 0719730306
0719730306 CAD Models
0719730306 Part Data Attributes:
|
0719730306
Molex
Buy Now
Datasheet
|
Compare Parts:
0719730306
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |