Part Details for 0719730309 by Molex
Overview of 0719730309 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0719730309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0719730309-ND
|
DigiKey | CONN RCPT 18POS 0.1 GOLD PCB R/A Min Qty: 1104 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.9231 | Buy Now |
DISTI #
0719730309
|
Avnet Americas | Conn Socket Strip RCP 18 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0719730309) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.1141 / $7.4482 | Buy Now |
DISTI #
MOL71973-0309
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL71973-0309 | Americas - 0 in Stock |
|
$6.2950 / $6.3890 | Buy Now |
DISTI #
71973-0309
|
TTI | Headers & Wire Housings CGrid TH RA Erly Rec Rec DR 30 SAu 18Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1104 Package Multiple: 23 Container: Tray | Americas - 0 |
|
$7.8400 | Buy Now |
DISTI #
0719730309
|
Avnet Americas | Conn Socket Strip RCP 18 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0719730309) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.1141 / $7.4482 | Buy Now |
Part Details for 0719730309
0719730309 CAD Models
0719730309 Part Data Attributes:
|
0719730309
Molex
Buy Now
Datasheet
|
Compare Parts:
0719730309
Molex
Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0719730309
This table gives cross-reference parts and alternative options found for 0719730309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0719730309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-109-02-F-DV-BE-K-TR | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0719730309 vs HLE-109-02-F-DV-BE-K-TR |
55508-018 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 0719730309 vs 55508-018 |
91596-518 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 0719730309 vs 91596-518 |
87381-1874 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | 0719730309 vs 87381-1874 |
91596-518LF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 0719730309 vs 91596-518LF |
HLE-109-02-SM-DV-BE-P | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0719730309 vs HLE-109-02-SM-DV-BE-P |
534284-5 | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 0719730309 vs 534284-5 |
91596-418LF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 0719730309 vs 91596-418LF |
89898-309ALF | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Surface Mount, Double Row, 18 positions | Amphenol Communications Solutions | 0719730309 vs 89898-309ALF |
SSM-109-S-DH-010-TR | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 0719730309 vs SSM-109-S-DH-010-TR |