There are no models available for this part yet.
Overview of 07199-40 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 07199-40 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17B6443
|
Newark | Fan Accessories |Qualtek Electronics 07199-40 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.6000 | Buy Now | |
DISTI #
Q837-ND
|
DigiKey | POWER CORD FAN T-TYPE 40" Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$0.9740 / $0.9900 | Buy Now | |
DISTI #
562-07199-40
|
Mouser Electronics | Fan Accessories 40in FAN PWR CORD T-TYPE STYLE RoHS: Compliant | 91 |
|
$1.4800 / $1.5200 | Buy Now | |
DISTI #
71319005
|
RS | Cord, Power, SPT-1, (18/2), Typr-T Female, Blunt Cut End, 2 Cond SPT-1 Cbl, 40 | Qualtek Electronics Corp. 07199-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 53 |
|
$1.6500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.6600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $1.8700 | Buy Now | ||
DISTI #
000000000003019580
|
Sager | Fan Accessories 40in FAN PWR CORD T-TYPE STYLE Min Qty: 1 | 0 |
|
$1.6200 / $2.4300 | Buy Now |
CAD Models for 07199-40 by Qualtek Electronics Corporation
Part Data Attributes for 07199-40 by Qualtek Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
QUALTEK ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|