Part Details for 072025/12 by BKL Electronic
Overview of 072025/12 by BKL Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 072025/12
072025/12 CAD Models
072025/12 Part Data Attributes
|
072025/12
BKL Electronic
Buy Now
Datasheet
|
Compare Parts:
072025/12
BKL Electronic
Circular DC Power Connector, 2.1mm Dia,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BKL ELECTRONIC KREIMENDAHL GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONENCTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm |