072055
Description: Circular DC Power Connector, 2.5mm Dia,

Overview of 072055 by BKL Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 072055 by BKL Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 072055 by BKL Electronic

072055
BKL Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BKL ELECTRONIC KREIMENDAHL GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Body/Shell Style
PLUG
Connector Type
CIRCULAR DC POWER CONENCTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Manufacturer Series
072055
Mounting Type
CABLE
Option
GENERAL PURPOSE
Pin Diameter
2.5 mm
Want to compare parts?
  1. 072055
    BKL Electronic
    Circular DC Power Connector, 2.5mm Dia,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 072055 by BKL Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 072055 by BKL Electronic

Select Manufacturer
Which Manufacturer of 072055 would you like to use for your alert(s)?
  • Please alert me when 072055 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 072055 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 072055 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 072055 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 072055.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 072055 by BKL Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: