Part Details for 072342/L by BKL Electronic
Overview of 072342/L by BKL Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 072342/L
072342/L CAD Models
072342/L Part Data Attributes
|
072342/L
BKL Electronic
Buy Now
Datasheet
|
Compare Parts:
072342/L
BKL Electronic
Circular DC Power Connector, 12V, 3A, 2.5mm Dia,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BKL ELECTRONIC KREIMENDAHL GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DC POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.5 mm | |
Rated Current (Power) | 3 A | |
Rated Voltage | 12 V | |
Termination Type | SOLDER |