There are no models available for this part yet.
Overview of 0725028LN by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0725028LN by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0725028LN-ND
|
DigiKey | LOCKING HEX NUT 1/4-28 THREAD Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1038 | Buy Now | |
DISTI #
144-0725028LN
|
Mouser Electronics | Screws & Fasteners Locking Hex Nut, 1/4-28 Thread, .275 Height RoHS: Compliant | 0 |
|
$0.0880 / $0.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0734 | Buy Now | ||
Onlinecomponents.com | Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 1/4-28 - Distance Across Flats 10.8 mm (0.425 in) - Overall Height 7 mm (0.275 in) RoHS: Compliant | 0 |
|
$0.0555 / $0.0935 | Buy Now |