-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0731000153-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bag |
81 In Stock |
|
$3.6905 / $6.3300 | Buy Now |
DISTI #
MOL73100-0153
|
Heilind Electronics | VERTICAL BNC 50 OHM | Americas - 600 in Stock |
|
$2.8338 / $3.3075 | Buy Now |
DISTI #
73100-0153
|
TTI | RF Connectors / Coaxial Connectors VERT JACK PCB pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
MOL73100-0153
|
Interstate Connecting Components | VERTICAL BNC 50 OHM | 200 |
|
$2.8338 / $3.3075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0731000153
Molex
Buy Now
Datasheet
|
Compare Parts:
0731000153
Molex
BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |