Part Details for 0731000162 by Molex
Overview of 0731000162 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0731000162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5283-ND
|
DigiKey | CONN BNC RCPT R/A 50 OHM PCB Min Qty: 768 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.2022 | Buy Now |
DISTI #
0731000162
|
Avnet Americas | Conn BNC F 50Ohm RA Panel Mount Bag - Trays (Alt: 0731000162) RoHS: Compliant Min Qty: 768 Package Multiple: 768 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5495 / $4.0893 | Buy Now |
DISTI #
MOL73100-0162
|
Heilind Electronics | FILTER BNC R/A PCB 50 OHM | Americas - 0 in Stock |
|
$3.0857 / $3.5486 | Buy Now |
DISTI #
0731000162
|
Avnet Americas | Conn BNC F 50Ohm RA Panel Mount Bag - Trays (Alt: 0731000162) RoHS: Compliant Min Qty: 768 Package Multiple: 768 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5495 / $4.0893 | Buy Now |
DISTI #
0731000162
|
Avnet Americas | Conn BNC F 50Ohm RA Panel Mount Bag - Trays (Alt: 0731000162) RoHS: Compliant Min Qty: 768 Package Multiple: 768 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5495 / $4.0893 | Buy Now |
Part Details for 0731000162
0731000162 CAD Models
0731000162 Part Data Attributes
|
0731000162
Molex
Buy Now
Datasheet
|
Compare Parts:
0731000162
Molex
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |