Part Details for 0731010071 by Molex
Overview of 0731010071 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0731010071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5377-ND
|
DigiKey | CONN BNC RCPT STR 75 OHM PCB Min Qty: 648 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8064 | Buy Now |
DISTI #
0731010071
|
Avnet Americas | Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Tray - Trays (Alt: 0731010071) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$8.1953 / $13.1449 | Buy Now |
DISTI #
MOL73101-0071
|
Heilind Electronics | BNC FILTER VERTICAL PCB RECEP . 75 OHM | Americas - 0 in Stock |
|
$9.7728 / $11.4066 | Buy Now |
Part Details for 0731010071
0731010071 CAD Models
0731010071 Part Data Attributes
|
0731010071
Molex
Buy Now
Datasheet
|
Compare Parts:
0731010071
Molex
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 29 Weeks | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |