Part Details for 0731310240 by Molex
Overview of 0731310240 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0731310240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5378-ND
|
DigiKey | CONN BNC RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1803 In Stock |
|
$6.6679 / $11.1900 | Buy Now |
DISTI #
0731310240
|
Avnet Americas | Conn BNC F 50 Ohm RA Cable Mount Bag - Trays (Alt: 0731310240) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.7024 / $7.9994 | Buy Now |
DISTI #
MOL73131-0240
|
Heilind Electronics | BNC JACK R/A PCB RECEPT 50 OHM | Americas - 0 in Stock |
|
$5.2120 / $7.1924 | Buy Now |
DISTI #
73131-0240
|
TTI | RF Connectors / Coaxial Connectors 50 OHM BNC JACK R/A R/A PCB RECEPTACLE pbFree: Pb-Free Min Qty: 21 Package Multiple: 21 Container: Bulk |
Americas - 24969 In Stock |
|
$6.5600 / $7.2100 | Buy Now |
DISTI #
0731310240
|
Avnet Americas | Conn BNC F 50 Ohm RA Cable Mount Bag - Trays (Alt: 0731310240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 28 |
|
$5.7100 | Buy Now |
DISTI #
0731310240
|
Avnet Americas | Conn BNC F 50 Ohm RA Cable Mount Bag - Trays (Alt: 0731310240) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.7024 / $7.9994 | Buy Now |
DISTI #
0731310240
|
Avnet Americas | Conn BNC F 50 Ohm RA Cable Mount Bag - Trays (Alt: 0731310240) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 28 |
|
$5.7100 | Buy Now |
DISTI #
0731310240
|
Avnet Americas | Conn BNC F 50 Ohm RA Cable Mount Bag - Trays (Alt: 0731310240) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.7024 / $7.9994 | Buy Now |
Part Details for 0731310240
0731310240 CAD Models
0731310240 Part Data Attributes
|
0731310240
Molex
Buy Now
Datasheet
|
Compare Parts:
0731310240
Molex
RF BNC Connector, Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |