Part Details for 0731485003 by Molex
Overview of 0731485003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0731485003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0731485003-ND
|
DigiKey | CONN ADAPT PLUG TO JACK BNC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1726 In Stock |
|
$4.9952 / $8.3900 | Buy Now |
DISTI #
0731485003
|
Avnet Americas | Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Bag - Bulk (Alt: 0731485003) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8409 / $5.6005 | Buy Now |
DISTI #
MOL73148-5003
|
Heilind Electronics | BNC TEE ADAPTER | Americas - 48 in Stock |
|
$4.1638 / $4.8599 | Buy Now |
DISTI #
73148-5003
|
TTI | RF Adapters - Tee BNC TEE ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 477 In Stock |
|
$4.0400 / $5.0900 | Buy Now |
DISTI #
0731485003
|
Avnet Americas | Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Bag - Bulk (Alt: 0731485003) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8409 / $5.6005 | Buy Now |
DISTI #
0731485003
|
Avnet Americas | Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Bag - Bulk (Alt: 0731485003) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8409 / $5.6005 | Buy Now |
Part Details for 0731485003
0731485003 CAD Models
0731485003 Part Data Attributes
|
0731485003
Molex
Buy Now
Datasheet
|
Compare Parts:
0731485003
Molex
RF Connector Adapter, BNC-BNC-BNC, Female-Male-Female, Jack-plug-jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Adapter Style | BNC-BNC-BNC | |
Body/Shell Style | JACK-PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |