Part Details for 0731515003 by Molex
Overview of 0731515003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0731515003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0731515003-ND
|
DigiKey | CONN ADAPT PLUG-JACK BNC 50 OHM Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3845 | Buy Now |
DISTI #
0731515003
|
Avnet Americas | BNC SERIES CONN RIGHTANGIE ADAPTER - Bulk (Alt: 0731515003) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0712 / $10.3107 | Buy Now |
DISTI #
MOL73151-5003
|
Heilind Electronics | BNC SERIES CONN RIGHT ANGLE A APTER | Americas - 0 in Stock |
|
$7.6657 / $8.9472 | Buy Now |
DISTI #
73151-5003
|
TTI | RF Adapters - In Series BNC SERIES CONN RIGH N RIGHTANGIE ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.8000 | Buy Now |
Part Details for 0731515003
0731515003 CAD Models
0731515003 Part Data Attributes
|
0731515003
Molex
Buy Now
Datasheet
|
Compare Parts:
0731515003
Molex
RF Connector Adapter, BNC-BNC, Female-Male, Jack-plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |