Part Details for 0731626171 by Molex
Overview of 0731626171 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0731626171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15627-ND
|
DigiKey | CONN 4.3/10 PLG STR 50OHM SOLDER Min Qty: 300 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9470 | Buy Now |
DISTI #
MOL73162-6171
|
Heilind Electronics | 50 OHMS, 4.3-10 PLUG, HT, FOR 1/2 SUPER FLEXIBLE COAX | Americas - 75 in Stock |
|
$7.2462 / $8.8868 | Buy Now |
DISTI #
MOL73162-6171
|
Interstate Connecting Components | 50 OHMS, 4.3-10 PLUG, HT, FOR 1/2 SUPER FLEXIBLE COAX | 25 |
|
$7.2462 / $8.8868 | Buy Now |
Part Details for 0731626171
0731626171 CAD Models
0731626171 Part Data Attributes
|
0731626171
Molex
Buy Now
Datasheet
|
Compare Parts:
0731626171
Molex
RF Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | VSWR MAX AT: 3 GHZ | |
Body Depth | 1.232 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Panel Mount | NO | |
Shell Finish | COPPER TIN ZINC | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |