There are no models available for this part yet.
Overview of 0731626181 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0731626181 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM15628-ND
|
DigiKey | CONN 4.3/10 PLG R/A 50OHM SOLDER Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0697 | Buy Now | |
DISTI #
MOL73162-6181
|
Heilind Electronics | 50 OHMS, 4.3-10 RAP, HT, FOR 1/2 SUPER FLEXIBLE COAX | Americas - 75 in Stock |
|
$20.2090 / $25.5472 | Buy Now | |
Bristol Electronics | 60 |
|
RFQ | ||||
Quest Components | 48 |
|
$32.8590 / $38.6576 | Buy Now | |||
DISTI #
MOL73162-6181
|
Interstate Connecting Components | 50 OHMS, 4.3-10 RAP, HT, FOR 1/2 SUPER FLEXIBLE COAX | 25 |
|
$20.2090 / $25.5472 | Buy Now |
CAD Models for 0731626181 by Molex
Part Data Attributes for 0731626181 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
VSWR MAX AT: 3 GHZ
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
12 GHz
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATERPROOF
|
Panel Mount
|
NO
|
Shell Finish
|
COPPER TIN ZINC
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
VSWR
|
1.1
|