0731795001
Molex
Description: RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT

Overview of 0731795001 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 0731795001 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0731795001-ND
DigiKey CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 800 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 800 $3.5589
$3.5589 Buy Now
DISTI # 0731795001
Avnet Americas Conn TNC PL 50Ohm ST Cable Mount Bag - Bulk (Alt: 0731795001) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for 0731795001 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0731795001 by Molex

0731795001
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
APPLICABLE CABLES: RG 59, RG 62, RG 71
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF TNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
Want to compare parts?
  1. 0731795001
    Molex
    RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0731795001 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0731795001 by Molex

Select Manufacturer
Which Manufacturer of 0731795001 would you like to use for your alert(s)?
  • Please alert me when 0731795001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0731795001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0731795001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0731795001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0731795001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0731795001 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: