There are no models available for this part yet.
Overview of 0732055033 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0732055033 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM9356-ND
|
DigiKey | CONN TNC RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
5877 In Stock |
|
$2.8375 / $4.6000 | Buy Now | |
DISTI #
MOL73205-5033
|
Heilind Electronics | TNC R/A PCB RECEPTACLE 50 OHM | Americas - 0 in Stock |
|
$2.1766 / $2.8787 | Buy Now | |
Quest Components | RF TNC CONNECTOR, FEMALE, PANEL MOUNT, BOARD MOUNT, SOLDER TERMINAL, RECEPTACLE | 201 |
|
$2.1223 / $4.8975 | Buy Now | ||
DISTI #
73205-5033
|
TTI | RF Connectors / Coaxial Connectors TNC R/A PCB 50 OHM R CB 50 OHM RECEPTACL pbFree: Pb-Free Min Qty: 576 Package Multiple: 576 Container: Kit | Americas - 0 |
|
Buy Now |
CAD Models for 0732055033 by Molex
Part Data Attributes for 0732055033 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Molex
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF TNC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
SOLDER
|