Part Details for 0732214170 by Molex
Overview of 0732214170 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0732214170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0732214170-ND
|
DigiKey | CA N PLUG TO N PLUG WITH CSL 200 Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1847 | Buy Now |
DISTI #
0732214170
|
Avnet Americas | CA N PLUG TO N PLUG WITH CSL 200 CABLE - Bulk (Alt: 0732214170) Min Qty: 500 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1718 | Buy Now |
DISTI #
MOL73221-4170
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73221-4170 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73221-4170
|
TTI | RF Cable Assemblies CA, N PLUG TO N PLUG WITH CSL 200 CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$49.7300 | Buy Now |