Part Details for 0732305314 by Molex
Overview of 0732305314 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0732305314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0732305314-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 24" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
6 In Stock |
|
$7.4500 / $13.5300 | Buy Now |
DISTI #
0732305314
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 24 ft, 609.6 mm - Bulk (Alt: 0732305314) Min Qty: 300 Package Multiple: 150 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5301 / $12.2611 | Buy Now |
DISTI #
MOL73230-5314
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73230-5314 | Americas - 0 in Stock1800 On Order |
|
Buy Now |