Part Details for 0732305354 by Molex
Overview of 0732305354 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0732305354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0732305354-ND
|
DigiKey | CBL ASSY MMCX PLUG TO PLUG 36" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9275 / $20.3500 | Buy Now |
DISTI #
0732305354
|
Avnet Americas | RF / Coaxial Cable Assembly, MMCX Plug to MMCX Plug, RG178B/U, 50 ohm, 36 ", 914.4 mm - Bulk (Alt: 0732305354) Min Qty: 200 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8341 / $16.1082 | Buy Now |
DISTI #
MOL73230-5354
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73230-5354 | Americas - 0 in Stock1800 On Order |
|
Buy Now |