There are no models available for this part yet.
Overview of 0732306110 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0732306110 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0732306110-ND
|
DigiKey | CBL ASSY MHF1 LK-SMA J-PL 12.01" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
194 In Stock |
|
$7.6487 / $12.6500 | Buy Now | |
DISTI #
0732306110
|
Avnet Americas | RF / Coaxial Cable Assembly, MHF I Plug to SMA Bulkhead Jack, 1.32mm, 50 ohm, 12 ", 305 mm - Bulk (Alt: 0732306110) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3132 / $9.6798 | Buy Now | |
DISTI #
MOL73230-6110
|
Heilind Electronics | CASMA JACK STR TO MHF I LK /1 | Americas - 0 in Stock |
|
$8.3735 / $8.4985 | Buy Now | |
DISTI #
73230-6110
|
TTI | RF Cable Assemblies SMA Bulkhead Jack-to-I-PEX MHF I LK Plug, 1.32mm Cable Diameter, 305.00mm Cable Length, 50 Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 200 In Stock |
|
$7.5100 / $12.3900 | Buy Now |