Part Details for 0732306220 by Molex
Overview of 0732306220 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0732306220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0732306220-ND
|
DigiKey | CBL ASSY MHF1 LK-MCX P-P 11.996" Min Qty: 1 Lead time: 24 Weeks Container: Bag |
200 In Stock |
|
$8.5313 / $14.1100 | Buy Now |
DISTI #
0732306220
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MCX Plug to MHF I Plug, 1.32mm, 50 ohm, 11.97 ", 304.2 mm, Black - Bulk (Alt: 0732306220) Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3510 / $10.7967 | Buy Now |
DISTI #
MOL73230-6220
|
Heilind Electronics | CAMCX PLUG R/A 50 OHMS TO MHF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0732306220
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MCX Plug to MHF I Plug, 1.32mm, 50 ohm, 11.97 ", 304.2 mm, Black - Bulk (Alt: 0732306220) Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3510 / $10.7967 | Buy Now |