Part Details for 0732510680 by Molex
Overview of 0732510680 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732510680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0732510680-ND
|
DigiKey | CONN RPSMA JCK STR 50OHM EDGEMNT Min Qty: 2400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1633 | Buy Now |
DISTI #
0732510680
|
Avnet Americas | Conn SMA RCP 50Ohm RA Bag - Trays (Alt: 0732510680) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Container: Tray | 0 |
|
RFQ |
Part Details for 0732510680
0732510680 CAD Models
0732510680 Part Data Attributes
|
0732510680
Molex
Buy Now
Datasheet
|
Compare Parts:
0732510680
Molex
RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |