Part Details for 0732511851 by Molex
Overview of 0732511851 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732511851
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4282-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Bag |
183 In Stock |
|
$33.0981 / $44.6900 | Buy Now |
DISTI #
MOL73251-1851
|
Heilind Electronics | SMA JACK RECPT 2 HOLE FLANG W/SCREWS | Americas - 0 in Stock |
|
$21.1110 / $30.3472 | Buy Now |
|
Quest Components | 52 |
|
$35.1050 / $41.3000 | Buy Now | |
DISTI #
73251-1851
|
TTI | RF Connectors / Coaxial Connectors Optimized SMA 2 HOLE FLNG W/2SCRWS 4.76m pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 6 In Stock |
|
$20.3400 / $37.1200 | Buy Now |
Part Details for 0732511851
0732511851 CAD Models
0732511851 Part Data Attributes
|
0732511851
Molex
Buy Now
Datasheet
|
Compare Parts:
0732511851
Molex
RF SMA Connector, 1 Contact(s), Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Number of Ports | 1 | |
Total Number of Contacts | 1 |