Part Details for 0732512120 by Molex
Overview of 0732512120 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732512120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5536-ND
|
DigiKey | CONN SMA JACK STR 50OHM EDGE MNT Min Qty: 1 Lead time: 10 Weeks Container: Bag |
19770 In Stock |
|
$2.4514 / $4.5400 | Buy Now |
DISTI #
0732512120
|
Avnet Americas | Conn SMA RCP 50Ohm Solder ST Edge Mount Gold - Trays (Alt: 0732512120) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 2994 |
|
$2.3912 | Buy Now |
DISTI #
MOL73251-2120
|
Heilind Electronics | SMA JACK EDGE MNT .062 BOARD 50 OHM | Americas - 849 in Stock |
|
$2.6440 | Buy Now |
DISTI #
73251-2120
|
TTI | RF Connectors / Coaxial Connectors SMA JACK 50 OHM EDGE MNT BOARD.062 pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 6172 In Stock |
|
$2.4400 / $4.4700 | Buy Now |
DISTI #
0732512120
|
Avnet Americas | Conn SMA RCP 50Ohm Solder ST Edge Mount Gold - Trays (Alt: 0732512120) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 2994 |
|
$2.3912 | Buy Now |
DISTI #
0732512120
|
Avnet Americas | Conn SMA RCP 50Ohm Solder ST Edge Mount Gold - Trays (Alt: 0732512120) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 2994 |
|
$2.3912 | Buy Now |
DISTI #
MOL73251-2120
|
Interstate Connecting Components | SMA JACK EDGE MNT .062 BOARD 50 OHM | 254 |
|
$2.6440 | Buy Now |
Part Details for 0732512120
0732512120 CAD Models
0732512120 Part Data Attributes
|
0732512120
Molex
Buy Now
Datasheet
|
Compare Parts:
0732512120
Molex
CONN SMA JACK STR 50OHM EDGE MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |