-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0732512440-ND
|
DigiKey | SMA JACK EDGE MOUNT PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1964 In Stock |
|
$2.2506 / $4.1700 | Buy Now |
DISTI #
0732512440
|
Avnet Americas | Conn SMA F 50Ohm RA Panel Mount Bag - Bag (Alt: 0732512440) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.2919 / $2.9051 | Buy Now |
DISTI #
MOL73251-2440
|
Heilind Electronics | MOLEX RF CONNECTOR SMA R/A JACK END LAUNCH | Americas - 0 in Stock |
|
$2.4274 | Buy Now |
DISTI #
0732512440
|
Avnet Americas | Conn SMA F 50Ohm RA Panel Mount Bag - Bag (Alt: 0732512440) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.2919 / $2.9051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0732512440
Molex
Buy Now
Datasheet
|
Compare Parts:
0732512440
Molex
RF SMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |