Part Details for 0732512771 by Molex
Overview of 0732512771 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732512771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0732512771-ND
|
DigiKey | SMA JACK REVERSE POLARITY R/A PC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1101 In Stock |
|
$5.0434 / $8.4700 | Buy Now |
DISTI #
0732512771
|
Avnet Americas | SMA JACK REVERSE POLARITY R/A PCB 50 OHM - Trays (Alt: 0732512771) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.1380 / $6.3413 | Buy Now |
DISTI #
MOL73251-2771
|
Heilind Electronics | SMA JACK REVERSE POLARITY R/A | Americas - 0 in Stock |
|
$5.3595 | Buy Now |
DISTI #
73251-2771
|
TTI | RF Connectors / Coaxial Connectors SMA JACK REVERSE POL ARITY R/A PCB 50 OH pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.4500 / $4.7300 | Buy Now |
DISTI #
0732512771
|
Avnet Americas | SMA JACK REVERSE POLARITY R/A PCB 50 OHM - Trays (Alt: 0732512771) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.1380 / $6.3413 | Buy Now |
DISTI #
0732512771
|
Avnet Asia | SMA JACK REVERSE POLARITY R/A PCB 50 OHM (Alt: 0732512771) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0732512771
0732512771 CAD Models
0732512771 Part Data Attributes:
|
0732512771
Molex
Buy Now
Datasheet
|
Compare Parts:
0732512771
Molex
RF SMA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |