There are no models available for this part yet.
Overview of 0732513130 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0732513130 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM23543-ND
|
DigiKey | CONN SMA JACK R/A 50OHM PCB Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4288 In Stock |
|
$4.8624 / $6.5400 | Buy Now | |
DISTI #
0732513130
|
Avnet Americas | Conn SMA F 0Hz to 12GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 0732513130) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1345 / $5.7598 | Buy Now | |
DISTI #
MOL73251-3130
|
Heilind Electronics | SMA RA PCB RECPT | Americas - 0 in Stock |
|
$4.8680 / $4.9406 | Buy Now |
CAD Models for 0732513130 by Molex
Part Data Attributes for 0732513130 by Molex
0732513130
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0732513130MolexVS
-