Part Details for 0732513140 by Molex
Overview of 0732513140 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732513140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0732513140-ND
|
DigiKey | 50 OHMS SMA VERTICAL PCB REC. Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
415 In Stock |
|
$4.0865 / $7.0100 | Buy Now |
DISTI #
MOL73251-3140
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73251-3140 | Americas - 0 in Stock |
|
$3.1424 / $3.6677 | Buy Now |
Part Details for 0732513140
0732513140 CAD Models
0732513140 Part Data Attributes
|
0732513140
Molex
Buy Now
Datasheet
|
Compare Parts:
0732513140
Molex
RF SMA Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |