Part Details for 0733000150 by Molex
Overview of 0733000150 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0733000150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10771-ND
|
DigiKey | CONN SMPM JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Tray |
415 In Stock |
|
$15.2622 / $20.6100 | Buy Now |
DISTI #
0733000150
|
Avnet Americas | SMPM J ST DIRECT SOLDER TF 047SC-2901 - Trays (Alt: 0733000150) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$13.0227 / $16.5077 | Buy Now |
DISTI #
MOL73300-0150
|
Heilind Electronics | SMPM J ST DIRECT SOLDER T SC-2901 | Americas - 0 in Stock |
|
$13.7932 | Buy Now |
DISTI #
0733000150
|
Avnet Americas | SMPM J ST DIRECT SOLDER TF 047SC-2901 - Trays (Alt: 0733000150) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$13.0227 / $16.5077 | Buy Now |
DISTI #
0733000150
|
Avnet Americas | SMPM J ST DIRECT SOLDER TF 047SC-2901 - Trays (Alt: 0733000150) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$13.0227 / $16.5077 | Buy Now |
Part Details for 0733000150
0733000150 CAD Models
0733000150 Part Data Attributes
|
0733000150
Molex
Buy Now
Datasheet
|
Compare Parts:
0733000150
Molex
CONN SMPM JACK STR 50OHM SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | VSWR MAX AT: 40 GHZ | |
Body Depth | 0.295 inch | |
Body Diameter | 0.091 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |