Part Details for 0733300030 by Molex
Overview of 0733300030 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0733300030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5387-ND
|
DigiKey | CONN F RCPT R/A 75 OHM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
17894 In Stock |
|
$1.5718 / $2.9100 | Buy Now |
DISTI #
0733300030
|
Avnet Americas | Conn Type F Receptacle 0 to 2GHz 75 Ohm Solder RA Through Hole Tin - Bulk (Alt: 0733300030) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4399 / $2.0059 | Buy Now |
DISTI #
MOL73330-0030
|
Heilind Electronics | F R/A PCB RECEPTACLE FOR CUST MER | Americas - 0 in Stock |
|
$1.3601 / $1.7206 | Buy Now |
DISTI #
73330-0030
|
TTI | RF Connectors / Coaxial Connectors F RA JACK PCB 75 ohms pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 950 In Stock |
|
$1.4900 / $2.4500 | Buy Now |
DISTI #
0733300030
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 0733300030
0733300030 CAD Models
0733300030 Part Data Attributes
|
0733300030
Molex
Buy Now
Datasheet
|
Compare Parts:
0733300030
Molex
RF F Connector, Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF F CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |