Part Details for 0733581041 by Molex
Overview of 0733581041 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 0733581041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0733581041-ND
|
DigiKey | MPRF GANG OF 8 JACK SLIDE LATCH Min Qty: 440 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.4431 | Buy Now |
DISTI #
0733581041
|
Avnet Americas | MPRF GANG OF 8 JACK SLIDE LATCH (Alt: 0733581041) RoHS: Not Compliant Min Qty: 440 Package Multiple: 220 Lead time: 11 Weeks, 0 Days | 0 |
|
$33.2734 / $56.5648 | Buy Now |
DISTI #
MOL73358-1041
|
Heilind Electronics | MPRF GANG OF 8 JACK SLIDE LATCH | Americas - 0 in Stock |
|
$48.9315 | Buy Now |
DISTI #
73358-1041
|
TTI | RF Connectors / Coaxial Connectors MPRF GANG OF 8 JACK SLIDE LATCH Min Qty: 220 Package Multiple: 220 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
0733581041
|
Avnet Americas | MPRF GANG OF 8 JACK SLIDE LATCH (Alt: 0733581041) RoHS: Not Compliant Min Qty: 440 Package Multiple: 220 Lead time: 11 Weeks, 0 Days | 0 |
|
$33.2734 / $56.5648 | Buy Now |
Part Details for 0733581041
0733581041 CAD Models
0733581041 Part Data Attributes:
|
0733581041
Molex
Buy Now
Datasheet
|
Compare Parts:
0733581041
Molex
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.348 inch | |
Body Depth | 0.838 inch | |
Body Length | 1.942 inch | |
Body/Shell Style | JACK | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.148 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 3.75 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |