Part Details for 0733660010 by Molex
Overview of 0733660010 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0733660010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5539-ND
|
DigiKey | CONN MCX PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3687 In Stock |
|
$2.1545 / $3.9900 | Buy Now |
DISTI #
0733660010
|
Avnet Americas | Conn MCX RCP 50Ohm Crimp RA Cable Mount Gold Bulk - Bulk (Alt: 0733660010) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1937 / $2.7810 | Buy Now |
DISTI #
MOL73366-0010
|
Heilind Electronics | MCX (P) R/A PCB RG316/U CABLE 50 OHM | Americas - 0 in Stock |
|
$2.3237 | Buy Now |
DISTI #
0733660010
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 20 |
|
$1.7900 | Buy Now |
Part Details for 0733660010
0733660010 CAD Models
0733660010 Part Data Attributes
|
0733660010
Molex
Buy Now
Datasheet
|
Compare Parts:
0733660010
Molex
RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Additional Feature | APPLICABLE CABLES: RG 174, RG 179, RG 187, RG 188, RG 316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |