Part Details for 0733861090 by Molex
Overview of 0733861090 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0733861090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15243-ND
|
DigiKey | CONN ADAPT N JACK TO SMA JACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
187 In Stock |
|
$26.5140 / $27.8600 | Buy Now |
DISTI #
0733861090
|
Avnet Americas | Conn Type N-SMA Adapter F/M 50Ohm ST Panel Mount Bag - Bulk (Alt: 0733861090) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3589 / $36.0585 | Buy Now |
DISTI #
MOL73386-1090
|
Heilind Electronics | BSA N JACK BKHD TO SMA JACK DPT 50 OHM | Americas - 0 in Stock |
|
$31.1925 | Buy Now |
Part Details for 0733861090
0733861090 CAD Models
0733861090 Part Data Attributes
|
0733861090
Molex
Buy Now
Datasheet
|
Compare Parts:
0733861090
Molex
RF Connector Adapter, N-SMA, Panel Mount, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Adapter Style | N-SMA | |
Additional Feature | POLARIZED | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |