Part Details for 0733870070 by Molex
Overview of 0733870070 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0733870070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0733870070-ND
|
DigiKey | 2.4MM JACK TO 2.4MM JACK ADAPTER Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4 In Stock |
|
$189.1170 / $210.1300 | Buy Now |
DISTI #
0733870070
|
Avnet Americas | 2.4MM JACK TO 2.4MM JACK ADAPTER - Bag (Alt: 0733870070) Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$134.9000 / $230.2420 | Buy Now |
DISTI #
MOL73387-0070
|
Heilind Electronics | 2.4MM JACK TO 2.4MM JACK HI FREQ PREC TEST ADPTR | Americas - 3 in Stock |
|
$139.7059 / $220.1588 | Buy Now |
DISTI #
73387-0070
|
TTI | RF Adapters - In Series PRECISION TEST ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$158.1900 / $195.6400 | Buy Now |