Part Details for 0733960420 by Molex
Overview of 0733960420 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0733960420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0733960420-ND
|
DigiKey | SMB MOUNT JACK 50 OHM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3199 In Stock |
|
$1.4325 / $2.0300 | Buy Now |
DISTI #
0733960420
|
Avnet Americas | SMB MOUNT JACK 50 OHM (Alt: 0733960420) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.7502 / $2.0170 | Buy Now |
DISTI #
MOL73396-0420
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73396-0420 | Americas - 0 in Stock |
|
Buy Now |