There are no models available for this part yet.
Overview of 0733976120 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0733976120 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0733976120-ND
|
DigiKey | SSMB JACK RA PCB BH TH 50 OHMS Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7779 | Buy Now | |
DISTI #
0733976120
|
Avnet Americas | SSMB JACK RA PCB BH TH 50 OHMS (Alt: 0733976120) Min Qty: 1000 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
MOL73397-6120
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73397-6120 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 0733976120 by Molex
Part Data Attributes for 0733976120 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SSMB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
COAX
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|