Part Details for 07340-00334 by Avdel
Overview of 07340-00334 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71607-340LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,40 Positions, 2.54mm (0.100in) Pitch | |
G827MA07340CDEU | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch STR Surfacemount, 1x7Pin, G/F, NY6T, W=2.4mm, 4.6mm_4.3mm, Color-Black, T&R, W/CAP, RoHS | |
71600-334LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.) |
Price & Stock for 07340-00334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD07340-00334
|
DB Roberts | STEM CATCHER ADAPTOR | 0 |
|
RFQ |