There are no models available for this part yet.
Overview of 07340-00336 by Avdel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-336HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch | |
71607-340LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,40 Positions, 2.54mm (0.100in) Pitch | |
G827MA07340CDEU | Amphenol Communications Solutions | PCB Socket 2.0mm Pitch STR Surfacemount, 1x7Pin, G/F, NY6T, W=2.4mm, 4.6mm_4.3mm, Color-Black, T&R, W/CAP, RoHS |
Price & Stock for 07340-00336 by Avdel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVD07340-00336
|
DB Roberts | CLAMP WASHER | 0 |
|
RFQ |